Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$2.44

(exc. GST)

$2.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.44-
10 - 24$2.267%
25 +$2.0316%

*price indicative

RS Stock No.:
311-295
Mfr. Part No.:
2261974114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

226197

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

300mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

REACH SVHC, EU RoHS Certificate of Compliance, EU RoHS, IEC-62474

Wire Size

18AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead Mini-Fit Versa Color Male to Pigtail features 18 AWG wire with a 300.00mm length, providing extended flexibility for reliable electrical connections. Plated with tin, it ensures excellent conductivity and resistance to corrosion, offering durability and long term performance. The pre crimped design allows for quick and secure installation, while the black insulation provides a neat, professional appearance and ensures safety. This lead is ideal for applications requiring efficient and flexible male to pigtail connections in high performance and compact systems.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy