Phoenix Contact ST 1 Pin 48V ac/dc Plug-In Mount Relay Socket, for use with Miniature Switching Relay
- RS Stock No.:
- 287-7861
- Mfr. Part No.:
- 2823353
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7861
- Mfr. Part No.:
- 2823353
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 48V ac/dc | |
| For Use With | Miniature Switching Relay | |
| Accessory Type | Relay Socket | |
| Series | ST | |
| Life | 2x 107 Cycles | |
| Mounting Type | Plug-In Mount | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 48V ac/dc | ||
For Use With Miniature Switching Relay | ||
Accessory Type Relay Socket | ||
Series ST | ||
Life 2x 107 Cycles | ||
Mounting Type Plug-In Mount | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay connector is equipped with a miniature switching relay suitable for medium to large loads. It features 2 changeover contacts made of AgNi. It operates with an input voltage of 48 V AC/DC and includes an LED display for status indication. Additionally, it is designed to be pluggable into basic terminal blocks.
Drive polarized
Contact switching type 2 changeover contacts
Type of switch contact Single contact
Contact material AgNi
Contact switching type 2 changeover contacts
Type of switch contact Single contact
Contact material AgNi
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Phoenix Contact, ST 1-SILA 500 Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact, ST 1-SILED 12 Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact ST 1-SILED 24 Series Fuse for Use with DIN Rail Terminal Blocks
- Phoenix Contact ST-REL2-KG120/1 1 Way 120V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact PLC-BSC 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact ST-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3043093
- Phoenix Contact ST-REL2-KG230AC/1AU 1 Way 230V ac Relay Socket, for use with Relay Connectors










