Phoenix Contact PLC-BPT 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-3487
Mfr. Part No.:
1012308
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

48V dc

For Use With

PLC Series

Series

PLC-BPT

Termination Type

Push In

Mounting Type

DIN Rail

Number of Contacts

1

COO (Country of Origin):
DE

Phoenix Contact PLC-BPT


1012308 is a green, 14mm, relay base for basic terminal block. The relay socket is designed for DIN rail mounting on NS 35/7.5 and has a nominal voltage of 48 V dc.

Features and Benefits


• Operating temperature range of -40°C to +60°C
• Push-in connection
• 1 PDT
• Mount in any position
• LED Display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy