Phoenix Contact ST-COMBI Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3043093
- RS Stock No.:
- 254-4857
- Distrelec Article No.:
- 304-40-807
- Mfr. Part No.:
- 3043093
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$121.15
(exc. GST)
$133.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.423 | $121.15 |
*price indicative
- RS Stock No.:
- 254-4857
- Distrelec Article No.:
- 304-40-807
- Mfr. Part No.:
- 3043093
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green, Yellow | |
| Wire Connection Method | Spring Cage | |
| Voltage | 500V | |
| Series | ST-COMBI | |
| Width | 5.2mm | |
| Standards/Approvals | IEC 61984 | |
| Depth | 39mm | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green, Yellow | ||
Wire Connection Method Spring Cage | ||
Voltage 500V | ||
Series ST-COMBI | ||
Width 5.2mm | ||
Standards/Approvals IEC 61984 | ||
Depth 39mm | ||
Length 15.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements. Connector element right, left housing with engagement pin, right closed with cover. It has nominal voltage 500 V and nominal current 24 A.
Cable housing can be snapped on to the plugs
Number of positions 1
Connection method Spring-cage Connection
Rated cross section 2.5 mm²
Cross section 0.08 mm²- 4 mm²
- RS Stock No. 2014848
- Mfr. Part No. 3043187
Each (In a Pack of 50)
$3.373
- RS Stock No. 2014769
- Mfr. Part No. 3041105
Each (In a Pack of 50)
$3.021
- RS Stock No. 2014782
- Mfr. Part No. 3040106
Each (In a Pack of 50)
$3.392
- RS Stock No. 2014982
- Mfr. Part No. 3043129
Each (In a Pack of 50)
$3.278
Related links
- Phoenix Contact UPBV-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3045350
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045240
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043187
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043271
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043129
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3041040
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043158
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3051014












