Phoenix Contact ST-REL2-KG120/1 1 Way 120 V ac, 120V dc Relay Socket, for use with Relay Connectors

Subtotal (1 unit)*

$173.47

(exc. GST)

$190.82

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$173.47

*price indicative

RS Stock No.:
567-391
Mfr. Part No.:
2823654
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

120V ac, 120V ac

Product Type

Relay Socket

For Use With

Relay Connectors

Current

6A

Series

ST-REL2-KG120/1

Terminal Type

Terminal Block

Standards/Approvals

DIN VDE 0160 (in relevant parts), DIN VDE 0110b, EAC Approval ID RU*C-DE.*08.B.00010, IEC 60255/DIN VDE 0435 (in relevant parts), EN 60730/DIN VDE 0631, Gr. C for 250 V DC, DIN EN 50178/VDE 0160 (in relevant parts)

Number of Contacts

1

COO (Country of Origin):
DE
The Phoenix Contact Relay connector is engineered for medium to large loads, seamlessly integrating with basic terminal blocks. Designed for both AC and DC applications, it features a miniature switching relay with a single normally open contact and an input voltage range that ensures reliable operation in various conditions. The product is equipped with a light indicator for enhanced visibility and mechanical endurance, boasting an impressive service life of approximately 20 million cycles. Its robust design not only meets high electrical specifications but also adheres to stringent industry standards, making it a dependable solution for a range of applications. With exceptional environmental resistance, this relay connector operates effectively across broad temperature ranges, showcasing its versatility and reliability in demanding environments.

Holds an impressive mechanical service life, ensuring long-term reliability

Constructed to withstand a wide range of ambient temperatures

Meets rigorous industry standards, ensuring high-quality performance

Features a compact design for easy integration into control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy