Phoenix Contact ST-REL2-KG230AC/1AU 1 Way 230V ac Relay Socket, for use with Relay Connectors
- RS Stock No.:
- 608-120
- Mfr. Part No.:
- 2826486
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$194.45
(exc. GST)
$213.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.45 |
*price indicative
- RS Stock No.:
- 608-120
- Mfr. Part No.:
- 2826486
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 230V ac | |
| For Use With | Relay Connectors | |
| Current | 2A | |
| Series | ST-REL2-KG230AC/1AU | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | DIN VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, Gr. C for 250 V DC, DIN EN 50178/VDE 0160 (in relevant parts), DIN VDE 0110b, EAC Approval ID RU*C-DE.*08.B.00010, IEC 60255/DIN VDE 0435 (in relevant parts) | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 230V ac | ||
For Use With Relay Connectors | ||
Current 2A | ||
Series ST-REL2-KG230AC/1AU | ||
Terminal Type Terminal Block | ||
Standards/Approvals DIN VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, Gr. C for 250 V DC, DIN EN 50178/VDE 0160 (in relevant parts), DIN VDE 0110b, EAC Approval ID RU*C-DE.*08.B.00010, IEC 60255/DIN VDE 0435 (in relevant parts) | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay connector delivers outstanding performance for various industrial applications. Designed with a miniature switching relay, it is perfect for managing small loads while ensuring reliability and efficiency. With an input voltage of 230 V AC, this module is equipped with a light indicator for enhanced visibility during operation. Its compact design allows it to be easily plugged onto basic termination blocks, making installation a straightforward process. Moreover, the robust build and high mechanical service life ensure long-term durability, even under demanding conditions.
Robust construction designed to withstand various environmental conditions
Complies with multiple industry standards and regulations for safety and reliability
Includes protective circuits for added safeguarding during operation
Variety of compatible accessories to customise and expand functionality
Related links
- Phoenix Contact ST-REL2-KG230AC/1 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG 24/2 1 Way 24V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG120/1 1 Way 120V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21/SO46 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-SG-B 24/21/P 1 Way 24V dc Relay Socket, for use with Relay Connectors
- Phoenix Contact 2 Way 230V ac/dc Relay Socket, for use with Relay Connectors
