Phoenix Contact ST-REL2-KG230AC/1 1 Way 230V ac Relay Socket, for use with Relay Connectors
- RS Stock No.:
- 567-393
- Mfr. Part No.:
- 2826525
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-393
- Mfr. Part No.:
- 2826525
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 230V ac | |
| Product Type | Relay Socket | |
| For Use With | Relay Connectors | |
| Current | 6A | |
| Series | ST-REL2-KG230AC/1 | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0110b, EAC Approval ID RU*C-DE.*08.B.00010, Gr. C for 250 V DC, DIN EN 50178/VDE 0160 (in relevant parts), DIN VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631 | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 230V ac | ||
Product Type Relay Socket | ||
For Use With Relay Connectors | ||
Current 6A | ||
Series ST-REL2-KG230AC/1 | ||
Terminal Type Terminal Block | ||
Standards/Approvals IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0110b, EAC Approval ID RU*C-DE.*08.B.00010, Gr. C for 250 V DC, DIN EN 50178/VDE 0160 (in relevant parts), DIN VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631 | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay connector exemplifies precision and reliability, engineered specifically for medium to large load applications. Designed with a miniature switching relay, this versatile product offers a single normally open (N/O) contact, making it an ideal choice for diverse automation tasks. Its robust operating capabilities are underscored by the ability to handle up to 230 V AC, paired with a convenient light indicator that enhances operational visibility. Crafted for seamless integration, this relay connector fits effortlessly into basic terminal blocks, ensuring straightforward setup and optimal performance. Users can trust in the mechanical service life of approximately 20 million cycles, highlighting its durability in demanding environments.
Designed for maximum efficiency in medium to large load applications
Features a protective circuit for added safety and longevity
Engineered for straightforward integration into existing setups
Demonstrates exceptional durability with a mechanical service life of approximately 20 million cycles
Related links
- Phoenix Contact ST-REL2-KG230AC/1AU 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG 24/2 1 Way 24V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21/SO46 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG120/1 1 Way 120V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
- Phoenix Contact 2980348 1 Way 230V ac DIN Rail Relay Socket, for use with Miniature Relay
