ABB 1SVR405653R1000 CR-P/M 52C 2 Way 230 V ac, 230V dc DIN Rail Relay Socket, for use with CR-P Series PCB Relay
- RS Stock No.:
- 775-5233
- Mfr. Part No.:
- 1SVR405653R1000 CR-P/M 52C
- Brand:
- ABB
Subtotal (1 unit)*
$15.16
(exc. GST)
$16.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.16 |
*price indicative
- RS Stock No.:
- 775-5233
- Mfr. Part No.:
- 1SVR405653R1000 CR-P/M 52C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Relay Socket | |
| Voltage | 230V ac, 230V ac | |
| For Use With | CR-P Series PCB Relay | |
| Current | 16A | |
| Series | 1SVR405653R1000 CR-P/M 52C | |
| Terminal Type | Push-in | |
| Standards/Approvals | UL, CSA, RoHS | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Relay Socket | ||
Voltage 230V ac, 230V ac | ||
For Use With CR-P Series PCB Relay | ||
Current 16A | ||
Series 1SVR405653R1000 CR-P/M 52C | ||
Terminal Type Push-in | ||
Standards/Approvals UL, CSA, RoHS | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
CR-P/M 52 Pluggable Module for Relay Contact Spark Protection
The pluggable function modules fit in the CR-P and CR-M range sockets. The plug-in modules provide high-voltage spark elimination of relay contacts in the socket.
Related links
- ABB 1SVR405652R1000 CR-P/M 42V 24V dc DIN Rail Relay Socket, for use with CR-P Series PCB Relay
- Retaining Relay Clip ABB CR-M sockets CR-P/M
- ABB CR-P/M 250V DIN Rail Relay Socket, for use with CR-P Series PCB Relays
- ABB Pluggable Function Module for use with Interface Relay
- ABB CRM 2 Way PCB Relay Socket, for use with Sockets CR-P
- ABB Holder for PCB Relay Socket for CR-P sockets, 1SVR405659R0000 CR-PH
- ABB CR-P/M Series Interface Module 115V ac Coil
- ABB CR-P/M Series LED + Diode Module 24V dc, 60 V dc Coil