Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket
- RS Stock No.:
- 207-3418
- Mfr. Part No.:
- 2966087
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$319.49
(exc. GST)
$351.44
(inc. GST)
- RS Stock No.:
- 207-3418
- Mfr. Part No.:
- 2966087
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 230V ac/dc | |
| Series | PLC-BSC | |
| Mounting Type | DIN Rail | |
| Number of Contacts | 1 | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 230V ac/dc | ||
Series PLC-BSC | ||
Mounting Type DIN Rail | ||
Number of Contacts 1 | ||
Termination Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay base 6.2 mm PLC basic terminal block for input functions with screw connection, without relay or solid-state relay.
Mounting on NS 35/7,5 DIN rail,
sensor supply voltage distribution (BB)
1 N/O contact
Input voltage: 230 V AC/DC
sensor supply voltage distribution (BB)
1 N/O contact
Input voltage: 230 V AC/DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Way 230V ac DIN Rail Relay Socket, for use with 14 mm PLC Basic Terminal Block With
- Phoenix Contact PLC-BPT 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series

