Cynergy3 PCB, PCB Reed Relay, 12V dc Coil, SPST, 10kV Max, 2A Max, 95 Ω

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
712-1179
Mfr. Part No.:
DAT71215F
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Coil Voltage

12V dc

Mount Type

PCB, PCB

Switching Current

2A

Switching AC Voltage

10kV

Switching DC Voltage

10kV

Coil Power

50W

Terminal Type

Through Hole

Coil Resistance

95Ω

Operating Time

3ms

Switching Power

50W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

18.5mm

Series

DAT

Width

15.8mm

Standards/Approvals

UL

Length

60mm

Isolation Coil To Contact

15kV ac/dc

Contact Resistance

250mΩ

Latching

No

COO (Country of Origin):
GB

Sensata Cynergy3 Reed Relay, 12V DC, SPNO Configuration - D Series - DAT71215F


Need a control switch that can withstand high voltages? Use this reed relay from Sensata Cynergy3. It has a high maximum switching voltage of 10kV AC/DC for use in heavy-duty applications. The relay has tungsten contacts, which are highly conductive and resistant to corrosion for a reliable electrical connection. A fast switching time of 3ms ensures a Rapid response for optimal performance. Thanks to its long electrical lifespan of one billion dry switching operations, it's a long-lasting and reliable component. It's commonly used in critical equipment such as alarm systems, test equipment and medical devices.

Features & Benefits


• Through-hole mounting for a simple and secure connection to a PCB

• Compact dimensions of 60 (length) x 15.8 (width) x 18.5mm (height) to maximise space on your PCB

• Wide operating temperature range between -20°C and +70°C for use in demanding environments

What are the main advantages of reed relays?


Reed relays work electromagnetically and only have a few moving parts, so there's minimal risk of mechanical wear. This means they'll last a long time and won't need frequent maintenance or repairs.

Each
$88.40
Each
$75.27
Each
$23.57
Each
$111.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy