- RS Stock No.:
- 817-2308
- Mfr. Part No.:
- DAT200-12
- Brand:
- Sensata / Cynergy3
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$89.06
(exc. GST)
$97.97
(inc. GST)
Units | Per unit |
1 - 9 | $89.06 |
10 - 24 | $87.51 |
25 - 49 | $85.25 |
50 + | $82.94 |
- RS Stock No.:
- 817-2308
- Mfr. Part No.:
- DAT200-12
- Brand:
- Sensata / Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sensata Cynergy3 PCB Mount Reed Relay, 200W Switching Power, 7kV Contact Isolation - D200 Series - DAT200-12
For fast and powerful switching in your electrical circuits, use this reed relay from Sensata Cynergy3. When power passes through its electromagnetic coil, it causes the contacts to come together, sending a signal to the electrical circuit. The internal switch comes with two contacts that are made from tungsten, which is highly conductive and resistant to corrosion for long-lasting performance. A high switching capacity of 200W makes this reed relay suitable for use in powerful systems. You can use it for rapid signal transmissions in your industrial testing devices.
Features & Benefits
• Wide operating temperature range between -20°C and +70°C for use in demanding conditions
• Rapid operating time of 6ms for fast switching
• Robust lifespan of one billion dry switching operations for long-term use
• PCB mounting design makes it easy to install directly on a board
• Switching voltage of 2500V AC/DC for use in heavy-duty applications
• Rapid operating time of 6ms for fast switching
• Robust lifespan of one billion dry switching operations for long-term use
• PCB mounting design makes it easy to install directly on a board
• Switching voltage of 2500V AC/DC for use in heavy-duty applications
Is this switch protected against electrical damage?
This switch has a high contact isolation voltage of 7kV, which helps prevent damage in the event of a surge in voltage.
Cynergy3 - D200 relay series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 2500V ac |
Maximum Switching Voltage DC | 2500V dc |
Coil Resistance | 150Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Terminal Type | PCB Pin |
Contact Material | Tungsten |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Resistance | 600 mΩ |
Maximum Switching Power DC | 200 W |
Operating Time Including Bounce | 6ms |
Life | 1000000 (50 W) operations, 1000000000 (Dry) operations |
Operating Temperature Range | -20 → +70°C |
Related links
- Reed Switch Magnets
- Assemtech Reed Switch Magnet for use with Magnetoresistive Sensor,...
- Sensata / Crydom SSC Series Solid State Relay Surface Mount 16 V Control
- Sensata / Cynergy3 Reed Switch Magnet for use with Reed Switch
- Assemtech Reed Switch Magnet for use with Reed Switch
- Sensata / Crydom EL Series Solid State Relay Panel Mount 14 V dc Control
- Sensata / Cynergy3 PCB Mount Reed Relay SPST 3 A Max, 28Ω
- Sensata / Cynergy 3 PCB Mount Reed Relay SPST 3 A Max, 780Ω