Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2A Max, 150 Ω

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$76.81

(exc. GST)

$84.49

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$76.81-
100 - 249$74.153%
250 - 499$70.687%
500 +$69.169%

*price indicative

RS Stock No.:
511-1307
Mfr. Part No.:
DAT71210
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

PCB

Coil Power

50W

Terminal Type

Through Hole

Coil Resistance

150Ω

Minimum Operating Temperature

-20°C

Operating Time

3ms

Switching Power

50W

Maximum Operating Temperature

70°C

Length

60mm

Height

18.5mm

Series

DAT

Standards/Approvals

UL

Isolation Coil To Contact

17kV ac/dc

Latching

No

Contact Resistance

250mΩ

COO (Country of Origin):
CN

Sensata Cynergy3 SPNO Reed Relay, 12V DC, 150Ω - D Series - DAT71210


Mount this Sensata Cynergy3 reed relay on your PCB (printed circuit board) to operate switches. It has tungsten contacts, which allow for high isolation voltages and make it very durable. Use it in applications where reliability is crucial, such as cardiac defibrillators and automatic test equipment. The relay has a maximum switching voltage of 7000V (AC and DC), making it suitable for use with high-voltage power supplies. For a robust and secure fit, it's fixed to a board using a through-hole terminal.

Features and Benefits


• Tungsten contacts can switch high voltages, giving the relay a long service life of one million cycles

• Wide operating temperature range of -20°C to +70°C allows for use in harsh environments

• 60mm length makes for a fast operating time of 3 milliseconds including bounce

What is a reed relay?


A reed relay contains a reed switch, which is controlled by an electromagnetic coil.

What are the benefits of a reed switch?


As reed switches operate electromagnetically, they have no moving parts, are highly reliable and offer faster switching speeds. They're also hermetically sealed, which protects them from contaminants and corrosion.

HV Vacuum Encapsulated D Series


These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.

High power switching

Through hole PCB & panel mount or flying lead versions

15kV high isolation versions available

Tungsten contacts enable high voltage switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy