Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SP-NC, 1000V Max, 2 A Max, 240Ω

Discontinued
RS Stock No.:
124-5092
Mfr. Part No.:
DBT71210-HR/RS
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Contact Configuration

SP-NC

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Terminal Type

PCB Pin

Maximum Switching Power DC

50 W

Operating Time Including Bounce

2ms

Operating Temperature Range

-20 → +70°C

Life

1000000 (50 W) operations, 1000000000 (Dry) operations

Number of Poles

1

Relay Switching Classification

General Purpose Relay

Special Features

High Insulation Resistance, Low Contact Resistance

Contact Material

Tungsten

Contact Resistance

250 mΩ

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy