Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 7000V Max, 2 A Max, 240Ω
- RS Stock No.:
- 189-2233
- Mfr. Part No.:
- DBT71275SU
- Brand:
- Sensata / Cynergy3
- RS Stock No.:
- 189-2233
- Mfr. Part No.:
- DBT71275SU
- Brand:
- Sensata / Cynergy3
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 7000V | |
| Maximum Switching Voltage DC | 7000V | |
| Coil Resistance | 240Ω | |
| Length | 60mm | |
| Height | 18.5mm | |
| Depth | 15.8mm | |
| Dimensions | 60 x 15.8 x 18.5mm | |
| Isolation Coil To Contact | 17kV | |
| Maximum Switching Power DC | 50 W | |
| Operating Time Including Bounce | 2ms | |
| Operating Temperature Range | -20 → +70°C | |
| Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | |
| Standards Met | UL Approved | |
| Contact Resistance | 250 mΩ | |
| Contact Material | Tungsten | |
| Relay Switching Classification | General Purpose Relay | |
| Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 7000V | ||
Maximum Switching Voltage DC 7000V | ||
Coil Resistance 240Ω | ||
Length 60mm | ||
Height 18.5mm | ||
Depth 15.8mm | ||
Dimensions 60 x 15.8 x 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Maximum Switching Power DC 50 W | ||
Operating Time Including Bounce 2ms | ||
Operating Temperature Range -20 → +70°C | ||
Electrical Life 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Life 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | ||
Standards Met UL Approved | ||
Contact Resistance 250 mΩ | ||
Contact Material Tungsten | ||
Relay Switching Classification General Purpose Relay | ||
Special Features 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
- COO (Country of Origin):
- GB
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Related links
- Sensata Cynergy3 PCB Mount Reed Relay SP-NC 2 A Max, 240Ω
- Cynergy3 PCB Mount Reed Relay SPST 0.5 A Max, 600 Ω
- Sensata / Cynergy3 PCB 12V dc Coil 10000V Max 95 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST, 95 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 150 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1550 Ω
