- RS Stock No.:
- 830-9201
- Mfr. Part No.:
- CCF60100KFKE36
- Brand:
- Vishay
26 In AU stock for next working day delivery
173 In Global stock for delivery within 5 working day(s)
625 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.71
(exc. GST)
$2.98
(inc. GST)
Units | Per unit |
1 - 124 | $2.71 |
125 - 249 | $2.66 |
250 + | $2.63 |
- RS Stock No.:
- 830-9201
- Mfr. Part No.:
- CCF60100KFKE36
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CCF601 Metal Film Resistors 0.5W - 1.0W
The CCF601 range of Vishay metal resistors, rated at 0.5W –1.0W are highly reliable and of the highest quality.
Flame retardant epoxy conformal coating
Standard 5 band colour code marking for ease of identification after mounting
Standard 5 band colour code marking for ease of identification after mounting
Metal Film Resistors 0.25W - 1.0W
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Metal Film |
Series | CCF60 |
Maximum Operating Temperature | +165°C |
Temperature Coefficient | ±100ppm/K |
Minimum Operating Temperature | -65°C |
Related links
- Vishay 100kΩ Metal Film Resistor 0.5W ±1% RN65D1003FB14
- Vishay 100kΩ Metal Film Resistor 0.4W ±5% SFR2500001003JA500
- Vishay 100kΩ Metal Film Resistor 1W ±5% PR01000101003JA100
- Vishay 100kΩ Metal Film Resistor 0.125W ±1% RN55D1003FB14
- Vishay 100kΩ Metal Film Resistor 3W ±1% CPF3100K00FKE14
- Vishay 100kΩ Metal Film Resistor 0.5W ±5% SFR16S0001003JA500
- Vishay 100kΩ Metal Film Resistor 2W ±1% CPF2100K00FKE14
- Vishay 100kΩ Metal Film Resistor 3W ±5% PR03000201003JAC00