Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$125.81

(exc. GST)

$138.39

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$125.81-
5 - 9$122.682%
10 +$120.783%

*price indicative

RS Stock No.:
189-2454
Mfr. Part No.:
DAR72475PU
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

Panel

Coil Power

50W

Coil Resistance

780Ω

Terminal Type

Wire Wrap

Operating Time

3ms

Switching Power

50W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

60mm

Height

18.5mm

Series

DAR

Standards/Approvals

UL

Isolation Coil To Contact

17kV

Contact Resistance

50mΩ

Latching

No

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation

Low contact resistance

PCB or panel mount

HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals

Excellent AC characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy