STMicroelectronics M41ST87WSS6F, Real Time Clock 128 bit Calendar D:D:M:Y:C, 20-Pin SSOP Surface
- RS Stock No.:
- 168-8043
- Mfr. Part No.:
- M41ST87WSS6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1350 units)*
$12,117.60
(exc. GST)
$13,329.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1350 - 5400 | $8.976 | $12,117.60 |
| 6750 + | $8.68 | $11,718.00 |
*price indicative
- RS Stock No.:
- 168-8043
- Mfr. Part No.:
- M41ST87WSS6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | D:D:M:Y:C | |
| Time Format | HH:MM:SS:HSS | |
| Sub Type | Calendar | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 128bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Series | M41ST87W | |
| Length | 7.5mm | |
| Standards/Approvals | No | |
| Height | 1.85mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format D:D:M:Y:C | ||
Time Format HH:MM:SS:HSS | ||
Sub Type Calendar | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 128bit | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Series M41ST87W | ||
Length 7.5mm | ||
Standards/Approvals No | ||
Height 1.85mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
- COO (Country of Origin):
- MY
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics M41ST87WSS6F 20-Pin SSOP Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T81SM6F 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T11M6F 8-Pin SOIC Surface
- STMicroelectronics 28-Pin SOX Surface
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
