STMicroelectronics M41ST87WMX6TR, Real Time Clock 128 bit DD:MM:YY, 28-Pin SOX Surface
- RS Stock No.:
- 165-8028
- Mfr. Part No.:
- M41ST87WMX6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$10,257.00
(exc. GST)
$11,283.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $10.257 | $10,257.00 |
| 5000 + | $9.919 | $9,919.00 |
*price indicative
- RS Stock No.:
- 165-8028
- Mfr. Part No.:
- M41ST87WMX6TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DD:MM:YY | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | SOX | |
| Pin Count | 28 | |
| RTC Memory Size | 128bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.01mm | |
| Width | 7.67mm | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Series | M41ST87W | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DD:MM:YY | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type SOX | ||
Pin Count 28 | ||
RTC Memory Size 128bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 18.01mm | ||
Width 7.67mm | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Series M41ST87W | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.7V | ||
- COO (Country of Origin):
- PH
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics M41ST87WMX6TR 28-Pin SOX Surface
- STMicroelectronics D:D:M:Y:C, 28-Pin SOX Surface
- STMicroelectronics 18-Pin SOX Surface
- STMicroelectronics 20-Pin SSOP Surface
- STMicroelectronics M41ST85WMX6TR D:D:M:Y:C, 28-Pin SOX Surface
- STMicroelectronics M41T93RMY6F 18-Pin SOX Surface
- STMicroelectronics M41ST87WSS6F 20-Pin SSOP Surface
- Epson 10-Pin Surface
