Renesas Electronics ISL12022IBZ, Real Time Clock 128 bit Real Time Clock/Calendar DW:DM:M:Y, 8-Pin SOIC Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.52

(exc. GST)

$17.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 24$7.76$15.52
26 - 48$7.575$15.15
50 +$7.46$14.92

*price indicative

Packaging Options:
RS Stock No.:
196-9065
Mfr. Part No.:
ISL12022IBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Sub Type

Real Time Clock/Calendar

Mount Type

Surface

Package Type

SOIC

Pin Count

8

RTC Memory Size

128bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

3.9mm

Length

4.9mm

Series

ISL12022

Minimum Supply Voltage

1.8V

Automotive Standard

No

Maximum Supply Voltage

5.5V

The Renesas Electronics is real time clock low power RTC with battery-backed SRAM and embedded temp comp ±5ppm with auto day light saving. The oscillator uses an external, low-cost 32.768kHz crystal. the real time clock tracks time with separate register for hours, minutes and seconds and it also have device calendar register for date, month, year and day of the week.

Real Time Clock/Calendar

Temperature Range -40°C to +85°C

10-bit digital temperature Sensor Output

±2°C accuracy

15 selectable frequency output

1 Alarm

Single event or pulse interrupt mode

Automatic backup to battery or super capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy