STMicroelectronics, Real Time Clock 8 bit Calendar D:M:Y:C, 8-Pin SOIC Surface
- RS Stock No.:
- 920-9120
- Mfr. Part No.:
- M41T00M6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$8,405.00
(exc. GST)
$9,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $3.362 | $8,405.00 | - |
| 5000 - 7500 | $3.278 | $8,195.00 | 2% |
| 10000 + | $3.227 | $8,067.50 | 4% |
*price indicative
- RS Stock No.:
- 920-9120
- Mfr. Part No.:
- M41T00M6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | D:M:Y:C | |
| Time Format | HH:MM:SS | |
| Sub Type | Calendar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| RTC Memory Size | 8bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | M41T00M | |
| Width | 4mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format D:M:Y:C | ||
Time Format HH:MM:SS | ||
Sub Type Calendar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
RTC Memory Size 8bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Series M41T00M | ||
Width 4mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Real Time Clock Peripherals, STMicroelectronics
- RS Stock No. 8290380P
- Mfr. Part No. M41T00M6F
Each (Supplied on a Reel)
$6.03
- RS Stock No. 8290380
- Mfr. Part No. M41T00M6F
Each (In a Pack of 5)
$6.03
- RS Stock No. 9209124
- Mfr. Part No. M41T11M6F
Each (On a Reel of 2500)
$4.191
- RS Stock No. 8290399
- Mfr. Part No. M41T11M6F
Each (In a Pack of 5)
$5.228
Related links
- STMicroelectronics M41T00M6F 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T81SM6F 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- Microchip MCP79400-I/SN 8-Pin SOIC Surface








