STMicroelectronics M41T81SM6F, Real Time Clock 20 bit Calendar D:D:M:Y:C, 8-Pin SOIC Surface

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$20.09

(exc. GST)

$22.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.018$20.09

*price indicative

Packaging Options:
RS Stock No.:
829-0355
Mfr. Part No.:
M41T81SM6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Real Time Clock

Date Format

D:D:M:Y:C

Time Format

HH:MM:SS:HSS

Sub Type

Calendar

Mount Type

Surface

Package Type

SOIC

Pin Count

8

RTC Memory Size

20bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

No

Series

M41T81S

Width

4mm

Height

1.5mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

2.7V

Real Time Clock Peripherals, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy