STMicroelectronics, Real Time Clock 56 bit Calendar D:D:M:Y:C, 8-Pin SOIC Surface
- RS Stock No.:
- 920-9124
- Mfr. Part No.:
- M41T11M6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$10,477.50
(exc. GST)
$11,525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $4.191 | $10,477.50 | - |
| 12500 + | $4.053 | $10,132.50 | 3% |
*price indicative
- RS Stock No.:
- 920-9124
- Mfr. Part No.:
- M41T11M6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | D:D:M:Y:C | |
| Time Format | HH:MM:SS | |
| Sub Type | Calendar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| RTC Memory Size | 56bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Series | M41T11M | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format D:D:M:Y:C | ||
Time Format HH:MM:SS | ||
Sub Type Calendar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
RTC Memory Size 56bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Series M41T11M | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics M41T11M6F 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T81SM6F 8-Pin SOIC Surface
- STMicroelectronics 20-Pin SSOP Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41ST87WSS6F 20-Pin SSOP Surface
- STMicroelectronics D:D:M:Y:C, 16-Pin SOIC Surface
- STMicroelectronics D:D:M:Y:C, 8-Pin SO-8 Surface
