RS Better World
Clipsal Electrical DIN 32A, 30Ma 2 RCD Socket, Cast Aluminium, REACh Regulation, EU RoHS Directive, IP66 Outdoor Use,
- RS Stock No.:
- 231-3517
- Mfr. Part No.:
- WMCDIN532RC
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$2,314.54
(exc. GST)
$2,545.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,314.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-3517
- Mfr. Part No.:
- WMCDIN532RC
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | RCD Socket | |
| Material | Cast Aluminium | |
| Number of Gangs | 2 | |
| RCD Type | 30Ma | |
| Colour | Blue | |
| Outdoor Use | Yes | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Current Rating | 32A | |
| Voltage | 500V | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | DIN | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type RCD Socket | ||
Material Cast Aluminium | ||
Number of Gangs 2 | ||
RCD Type 30Ma | ||
Colour Blue | ||
Outdoor Use Yes | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Current Rating 32A | ||
Voltage 500V | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series DIN | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical din 30ma rcd socket outlet. Rated current is 32A and rated operational voltage 500V. It is made of cast aluminium material.
Green Premium product
Mercury free
Related links
- Clipsal Electrical WMCDIN520RC 32A Cast Aluminium EU RoHS Directive EU RoHS Declaration,
- Clipsal Electrical 10 A Cast Aluminium 500 V, Yellow
- Siemens MAG 5000 WEEE, RoHS Directive Standard
- Alpha Wire Braid 2162 Braided Wire 30 m REACH (EC 1907/2006)
- MK Electric Masterseal Plus 13 A Polycarbonate BS 1363 Pt.2 IP56 Outdoor
- Clipsal Electrical DIN Rail Enclosure Type 56 Series, Polycarbonate 190 mm 190 mm DIN Rail Enclosure 95mm
- Clipsal Electrical DIN Rail Enclosure Type 56 Series, ABS 190 mm 190 mm DIN Rail Enclosure 95mm
- Clipsal Electrical 56C 20 A RCD Socket Grey
