Clipsal Electrical WMCDIN520RC 32A, Active 2 RCD Socket, Cast Aluminium, REACH, EU RoHS Directive EU RoHS Declaration,
- RS Stock No.:
- 231-3515
- Mfr. Part No.:
- WMCDIN520RC
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$2,708.36
(exc. GST)
$2,979.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,708.36 |
*price indicative
- RS Stock No.:
- 231-3515
- Mfr. Part No.:
- WMCDIN520RC
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | RCD Socket | |
| Material | Cast Aluminium | |
| Number of Gangs | 2 | |
| RCD Type | Active | |
| Colour | Blue | |
| Outdoor Use | Yes | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Height | 103mm | |
| Width | 118.5mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Voltage | 500V | |
| Current Rating | 32A | |
| Series | WMCDIN520RC | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type RCD Socket | ||
Material Cast Aluminium | ||
Number of Gangs 2 | ||
RCD Type Active | ||
Colour Blue | ||
Outdoor Use Yes | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Height 103mm | ||
Width 118.5mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Voltage 500V | ||
Current Rating 32A | ||
Series WMCDIN520RC | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical socket outlet has a rated current is 32A and rated operational voltage is 500V. It is made aluminium material.
Green Premium product
Mercury free
Related links
- Clipsal Electrical DIN 32A Cast Aluminium EU RoHS Directive
- Clipsal Electrical 10 A Cast Aluminium 500 V, Yellow
- MK Electric Masterseal Plus 13 A Polycarbonate BS 1363 Pt.2 IP56 Outdoor
- Alpha Wire Braid 2162 Braided Wire 30 m REACH (EC 1907/2006)
- Schneider Electric 16 Metal Consumer Unit Accessories EU RoHS EZ9E
- Alpha Wire FIT Wire Management Cable Sleeve RoHS Directive (2011/65/EU), California
- Siemens MAG 5000 WEEE, RoHS Directive Standard
- Festo EU EMC Directive RoHS
