Siemens, SITRANS Series Cable Kit for Use with MAG 6000, MAG 5000, REACh Regulation, WEEE, RoHS Directive Standard
- RS Stock No.:
- 237-5927
- Mfr. Part No.:
- A5E01181647
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$473.56
(exc. GST)
$520.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $473.56 | - |
| 5 + | $426.19 | 10% |
*price indicative
- RS Stock No.:
- 237-5927
- Mfr. Part No.:
- A5E01181647
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Kit | |
| Product Type | Mounting Kit | |
| For Use With | MAG 6000, MAG 5000 | |
| Series | SITRANS | |
| Standards/Approvals | REACh Regulation, WEEE, RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Kit | ||
Product Type Mounting Kit | ||
For Use With MAG 6000, MAG 5000 | ||
Series SITRANS | ||
Standards/Approvals REACh Regulation, WEEE, RoHS Directive | ||
- COO (Country of Origin):
- IT
The Siemens SITRANS FM series cable kit for MAG 5000/6000 transmitter. It includes standard single shielded coil cable with PVC jacket and special electrode double shielded cable with PVC jacket.
Temperature range from -30 to +70 °C
