Clipsal Electrical 10A, Active 2 RCD Socket, Cast Aluminium, Panel Switched Outdoor Use, 500V, Yellow
- RS Stock No.:
- 231-3514
- Mfr. Part No.:
- WMCDIN310RC
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$2,228.18
(exc. GST)
$2,451.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,228.18 |
*price indicative
- RS Stock No.:
- 231-3514
- Mfr. Part No.:
- WMCDIN310RC
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | RCD Socket | |
| Material | Cast Aluminium | |
| Number of Gangs | 2 | |
| RCD Type | Active | |
| Mount Type | Panel | |
| Colour | Yellow | |
| Outdoor Use | Yes | |
| Switched | Yes | |
| Range | Clipsal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type RCD Socket | ||
Material Cast Aluminium | ||
Number of Gangs 2 | ||
RCD Type Active | ||
Mount Type Panel | ||
Colour Yellow | ||
Outdoor Use Yes | ||
Switched Yes | ||
Range Clipsal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical socket outlet has a rated current is 10A and rated operational voltage is 500V. It is made aluminium material.
Green Premium product
Mercury free
Related links
- Clipsal Electrical WMCDIN520RC 32A Cast Aluminium EU RoHS Directive EU RoHS Declaration,
- Clipsal Electrical DIN 32A Cast Aluminium EU RoHS Directive
- MK Electric Masterseal Plus 13 A Polycarbonate BS 1363 Pt.2 IP56 Outdoor
- Clipsal Electrical Australia Mains Socket Black Surface Cast Aluminium, 500V
- Clipsal Electrical Australia Mains Socket Yellow Surface Cast Aluminium, 500V
- Clipsal Electrical Australia Mains Socket Yellow Base Cast Aluminium Screw
- Clipsal Electrical Australia Mains Socket Yellow Surface Cast Aluminium Screw
- Clipsal Electrical Australia Mains Socket Yellow Surface Cast Aluminium Screw
