Clipsal Electrical 56C 20A RCD Socket, IP66, Grey
- RS Stock No.:
- 863-7852
- Mfr. Part No.:
- 56C520RC-GY
- Brand:
- Clipsal Electrical
This image is representative of the product range
Subtotal (1 unit)*
$772.09
(exc. GST)
$849.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $772.09 |
*price indicative
- RS Stock No.:
- 863-7852
- Mfr. Part No.:
- 56C520RC-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | RCD Socket | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Series | 56C | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type RCD Socket | ||
Colour Grey | ||
IP Rating IP66 | ||
Series 56C | ||
- COO (Country of Origin):
- MY
Combined RCD Switched Socket and Module
Clipsal combination switched socket with in-built RCD Protection. Designed with safety at it is best to avoid electrocution in industrial environments. The RCD works by constantly monitoring and comparing the current flow in both Active and Neutral circuits of an electrical installation. Ensuring that if any current flow to earth is dangerously imbalanced (30 mA) the power supply is cut in less than 40 ms. Potentially life saving. The RCD also offers protection against costly damage to appliances by cutting the power, in the event of an electrical fault.
These combination sockets with RCD protection enable quick disconnection in case of emergencies and motor rated isolation. A neon standard on all models indicates that the RCD function is protecting the outlet. So if the neon is not illuminated, the RCD has tripped and now power is available to the socket.
Features and Benefits
20 A and 500 V Rating
IP66 Rating
RCD protection with neon indicator
Quick disconnection of power in emergencies
Ideally suited in industrial environments
Power Breaker RCDs
Providing protection against electrocution
Double pole switching on all types
Trip Current 30mA
Twin earth terminal
All terminals are in-line with captive screws for ease of installation
Detects pulsating dc fault currents to protect electronic equipment, loss of earth and neutral and reversed supply polarity
230Vac 50Hz
Suitable for Flush or surface mounting
Single and double gang sockets fit in place of standard sockets
Integral set and indicator button
Resistant to nuisance tripping
Typical trip speed <40ms
Related links
- Clipsal Electrical, 56C IP66 Grey 1P Industrial Power Connector
- Clipsal Electrical Surface Mount Rated At 40A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical 32A, 250V ac
- Clipsal Electrical Surface Mount Rated At 50A, 500V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 500V
