Clipsal Electrical 56 Series Residual Current Circuit Breaker, 20A, 2-Pole, 30 mA, Type AC 250V ac
- RS Stock No.:
- 214-1617
- Mfr. Part No.:
- 56RCLE-RO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$361.00
(exc. GST)
$397.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.00 |
*price indicative
- RS Stock No.:
- 214-1617
- Mfr. Part No.:
- 56RCLE-RO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Series | 56 | |
| Range | 56 Series | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail Mount | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Type | Screw | |
| Width | 101mm | |
| Depth | 65mm | |
| Height | 101mm | |
| Rated AC Voltage | 250V ac | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series 56 | ||
Range 56 Series | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail Mount | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, REACH | ||
Terminal Type Screw | ||
Width 101mm | ||
Depth 65mm | ||
Height 101mm | ||
Rated AC Voltage 250V ac | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical residual current circuit breaker safety module is ideally suited for industrial switchgear applications, where reliability and durability are needed. Ensuring that if any current flow to earth is dangerously imbalanced the power sup
Quick disconnection of power in emergencies
Ideally suited in industrial environments
Related links
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole, 30 mA 250V ac
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 400V ac
- Clipsal Electrical 56 Series Residual Current Device 2-Pole, 20 A 250V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 415V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 240V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A, 630 A 240V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A-SI, 630 A 240V ac
