Clipsal Electrical 56 Series Residual Current Circuit Breaker, 20A, 2-Pole, 30 mA, Type A, 10 kA 250
- RS Stock No.:
- 213-8365
- Mfr. Part No.:
- 56RC-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$307.91
(exc. GST)
$338.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.91 |
*price indicative
- RS Stock No.:
- 213-8365
- Mfr. Part No.:
- 56RC-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Range | 56 Series | |
| Series | 56 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 101mm | |
| Height | 101mm | |
| Width | 101mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 250 | |
| Earth Leakage Protection Type | Type A | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Range 56 Series | ||
Series 56 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, REACH | ||
Depth 101mm | ||
Height 101mm | ||
Width 101mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 250 | ||
Earth Leakage Protection Type Type A | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical residual current circuit breaker safety module is ideally suited for industrial switchgear applications, where reliability and durability are needed. Ensuring that if any current flow to earth is dangerously imbalanced the power sup
Quick disconnection of power in emergencies
Ideally suited in industrial environments
Related links
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole, 30 mA 250V ac
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole Type AC 250V ac
- Clipsal Electrical 56 Series Residual Current Device 2-Pole, 20 A 250V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.8 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Hager ADC Series Residual Current Circuit Breaker 3-Pole Curve C, 6 kA 400V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
