Clipsal Electrical 56 Series Enclosure for Use with 56 Series x 203 mm x 197mm
- RS Stock No.:
- 231-3237
- Mfr. Part No.:
- 56F16/30-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1,222.39
(exc. GST)
$1,344.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,222.39 |
*price indicative
- RS Stock No.:
- 231-3237
- Mfr. Part No.:
- 56F16/30-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 203mm | |
| For Use With | 56 Series | |
| Width | 197mm | |
| Colour | Grey | |
| Series | 56 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 203mm | ||
For Use With 56 Series | ||
Width 197mm | ||
Colour Grey | ||
Series 56 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical MCB/RCD has 20A current.
Current 20 A
Grey colour
Related links
- Clipsal Electrical 56 Series Enclosure for Use with 56 Series x 192 mm x 133mm
- Clipsal Electrical 56 Series 56 Distribution Board 1 Way
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 294mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Residual Current Device 2-Pole, 20 A 250V ac
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 198 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 400V ac
