Hager BD Series Residual Current Device, 25A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 144-4838
- Mfr. Part No.:
- BD226
- Brand:
- Hager
Subtotal (1 unit)*
$688.35
(exc. GST)
$757.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.35 |
*price indicative
- RS Stock No.:
- 144-4838
- Mfr. Part No.:
- BD226
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | BD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | No | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Application | Residential | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series BD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals No | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
Application Residential | ||
- COO (Country of Origin):
- FR
Hager Add-on Residual Current Devices
These Hager add on residual current devices (RCDs) provide people with protection from electrical shock by direct or indirect contact and protect installations against the risk of fire. They are intended to be fixed on the right hand side of the circuit breakers to form differential circuit breakers from 25 A to 63 A, one, two, three or four pole.
Features and Benefits
• AC, A and HI
• 1, 2, 3 and 4 pole
• 25 A to 63 A
• 30 mA and 300 mA
Standards
NF EN 61009-1, NF EN 60947-2.
Related links
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- Schneider Electric Acti9 iC60 Series Residual Current Device 2-Pole Type AC 240V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- Schneider Electric A9W Series Residual Current Device 2-Pole Type A, 1500 A 240V ac
- Hager BDF Series Residual Current Device 2-Pole Type F, 25 A
- Hager Residual Current Device 2-Pole, 30 mA 230V ac
- Schneider Electric IKQ Series Residual Current Device 2-Pole 6 kA 230V ac
