Schneider Electric A9W Series Residual Current Device, 25A, 2-Pole, 30 mA, Type A-SI, 1.5 kA 240V ac
- RS Stock No.:
- 212-179
- Mfr. Part No.:
- A9W31225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$416.93
(exc. GST)
$458.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | $416.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 212-179
- Mfr. Part No.:
- A9W31225
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9W | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Standards/Approvals | REACH, RoHS, EN/IEC 61008-1 | |
| Terminal Type | Tunnel | |
| Depth | 74mm | |
| Height | 91mm | |
| Width | 63mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | A-SI | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9W | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Standards/Approvals REACH, RoHS, EN/IEC 61008-1 | ||
Terminal Type Tunnel | ||
Depth 74mm | ||
Height 91mm | ||
Width 63mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type A-SI | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric A9W Series Residual Current Device 2-Pole Type A, 1500 A 240V ac
- Schneider Electric A9W Series Residual Current Device 4-Pole Type A, 1500 A 415V ac
- Schneider Electric IKQ Series Residual Current Device 2-Pole 6 kA 230V ac
- Schneider Electric Acti9 iC60 Series Residual Current Device 2-Pole Type AC 240V ac
- Hager BDF Series Residual Current Device 2-Pole Type F, 25 A
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 1 kA 400V ac
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
