ABB DDA200 Series Residual Current Device, 25A, 2-Pole, 30 mA, Type AC, 1 kA 400V ac
- RS Stock No.:
- 183-3648
- Mfr. Part No.:
- 2CSB202001R1250
- Brand:
- ABB
Subtotal (1 unit)*
$166.94
(exc. GST)
$183.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.94 |
*price indicative
- RS Stock No.:
- 183-3648
- Mfr. Part No.:
- 2CSB202001R1250
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | DDA200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008, RoHS | |
| Width | 69mm | |
| Height | 85mm | |
| Depth | 93mm | |
| Breaking Capacity | 1kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Application | Residential, Industrial | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series DDA200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008, RoHS | ||
Width 69mm | ||
Height 85mm | ||
Depth 93mm | ||
Breaking Capacity 1kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
Application Residential, Industrial | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
The RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. Applications: residential, commercial, industrial.
Related links
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac