RS Better World

Schneider Electric A9W Series Residual Current Device, 25A, 2-Pole, 30 mA, Type A, 1.5 kA 240V ac

Subtotal (1 unit)*

$232.83

(exc. GST)

$256.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-178
Mfr. Part No.:
A9W21225
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

2

Series

A9W

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

RoHS, REACH, EN/IEC 61008-1

Terminal Type

Tunnel

Width

63mm

Height

91mm

Depth

74mm

Better World Product

Yes

Breaking Capacity

1.5kA

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Toggle

Rated AC Voltage

240V ac

Earth Leakage Protection Type

Type A

COO (Country of Origin):
FR
The Schneider Electric Add-On Residual Current Device provides earth-leakage protection with a sensitivity of 30 mA and an instantaneous time delay for quick response to faults. It has a rated insulation voltage of 500 V AC at 50/60 Hz, conforming to IEC 60947-1 standards. It comes with trip indicator for local signalling.

Clip on mounting

Din rail mounting support

IP40 rated for modular enclosure conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy