Hager Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type C, 4.5 kA 230V ac
- RS Stock No.:
- 144-4888
- Mfr. Part No.:
- CDC825F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$663.00
(exc. GST)
$729.30
(inc. GST)
- RS Stock No.:
- 144-4888
- Mfr. Part No.:
- CDC825F
- Brand:
- Hager
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
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Depth | 68mm | |
| Height | 83mm | |
| Breaking Capacity | 4.5kA | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Width 35mm | ||
Depth 68mm | ||
Height 83mm | ||
Breaking Capacity 4.5kA | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
Hager Residual Current Circuit Breaker
Hager residual current circuit breakers (RCCBs) protect against sinusoidal alternating earth faults and direct / indirect contact.
Features and Benefits
• AC and HI versions
• 1P+N and 3P+N
• Trip sensitivity 30 mA
• Current rating from 25 A to 63 A
• DIN Rail mountable
Standards
NF EN 61008, NF C15-100, NF C14-100.
Related links
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 6 kA 230V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F, 25 A
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.5 kA 230V ac