RS Better World

ABB DS201 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type C, 10 kA, 500 V dc 240V

Subtotal (1 unit)*

$442.22

(exc. GST)

$486.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
289-1626
Mfr. Part No.:
2CSR255480R1404
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

DS201

Range

DS201

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61009-1, IEC/EN 61009-2-1

Terminal Type

Screw

Depth

69mm

Width

35mm

Height

85mm

Breaking Capacity

10kA

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

Rated AC Voltage

240V

Rated DC Voltage

500V dc

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB residual current circuit breaker with overcurrent protection offers a 1P+N RCBO in two modules width for the protection of end user single phase circuits against overload and short circuit currents. It provides protection against the effects of earth fault currents and offers resistance to unwanted trippings, ensuring good protection and isolation of loads.

Rated Residual current is 30 mA

Rated Short Circuit Capacity is 6 kA

Rated Ultimate Short Circuit Breaking Capacity is 10 kA

Energy Limiting Class is 3

Electrical Endurance is 10000 cycle

Mechanical Endurance is 20000 cycle

Mounting Type is DIN Rail

Degree of Protection is IP20/IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy