Hager CDC Series RCD Switch, 25A, 2-Pole, 30 mA, Type AC, 630 A 230V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
251-2025
Mfr. Part No.:
CDC722F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

25A

Number of Poles

2

Series

CDC

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

EN 61008-1

Terminal Type

Screw

Depth

70mm

Height

83mm

Width

35mm

Breaking Capacity

630A

Rated AC Voltage

230V ac

Reset Actuator Type

Lever

COO (Country of Origin):
FR
The Hager differential switch has 2 poles, 230 V rated operational voltage and 25 A rated current also it is compatible with DIN rail mounting.

Type AC

30 mA rated differential current

50 Hz frequency

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy