Schneider Electric Vigi iC60 Series Residual Current Device, 63A, 3-Pole, 30 mA, Type AC 500V ac
- RS Stock No.:
- 230-6695
- Mfr. Part No.:
- A9V54363
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$750.50
(exc. GST)
$825.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.50 |
*price indicative
- RS Stock No.:
- 230-6695
- Mfr. Part No.:
- A9V54363
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | Vigi iC60 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61009-1, IEC 61009-1 | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Height | 95mm | |
| Depth | 73.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 500V ac | |
| Application | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series Vigi iC60 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61009-1, IEC 61009-1 | ||
Terminal Type Screw | ||
Width 72mm | ||
Height 95mm | ||
Depth 73.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 500V ac | ||
Application Residential | ||
- COO (Country of Origin):
- CN
The Schneider Electric acti 9 Reflex iC60 DIN rail integrated control circuit breaker offers absolute safety and enhanced continuity of service. It has 3 pole.
Remote control by latched or impulse type order
Control mode flexibility
Related links
- Schneider Electric Vigi iC60 Series Residual Current Device 3-Pole Type AC 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A 500V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Schneider Electric Vigi C120 Series Residual Current Device 4-Pole Type AC 415V ac
- Schneider Electric Vigi C60 Series Residual Current Device 2-Pole Voltage Independent 240V
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Legrand 4117 Series Residual Current Device 3-Pole Type AC 400V ac
