Schneider Electric Vigi C60 Series Residual Current Device, 63A, 2-Pole, 30 mA, Voltage Independent 240V
- RS Stock No.:
- 758-805
- Mfr. Part No.:
- M9V11263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$573.63
(exc. GST)
$630.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.63 |
*price indicative
- RS Stock No.:
- 758-805
- Mfr. Part No.:
- M9V11263
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | Vigi C60 | |
| Range | Multi9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Terminal Type | Tunnel | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Height | 87mm | |
| Width | 36mm | |
| Depth | 74mm | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Tripping Mechanism | Residual Current | |
| Application | Short Circuit Protection | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series Vigi C60 | ||
Range Multi9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Terminal Type Tunnel | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Height 87mm | ||
Width 36mm | ||
Depth 74mm | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Tripping Mechanism Residual Current | ||
Application Short Circuit Protection | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 240V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current device is designed to enhance safety within electrical installations. It effectively detects earth leakage currents to prevent electrical shock hazards, ensuring reliable protection for users and property.
Rated current of 63 A, suitable for diverse network types
Instantaneous earth-leakage protection with a sensitivity of 30 mA
Compatible with Multi9 product ranges, enhancing versatility
IP20 and IP40 protection ratings for added reliability in various environments
Easy installation on standard DIN rails with clip-on mounting
Related links
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A 500V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 110V
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 3-Pole Type AC 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- ABB DDA202 Series Residual Current Device 2-Pole Type AC 400V ac
