ABB DDA202 Series Residual Current Device, 63A, 2-Pole, 30 mA, Type AC 400V ac
- RS Stock No.:
- 231-9888
- Mfr. Part No.:
- 2CSB202001R1630 DDA202 AC-63/0.03
- Brand:
- ABB
Subtotal (1 unit)*
$428.28
(exc. GST)
$471.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.28 |
*price indicative
- RS Stock No.:
- 231-9888
- Mfr. Part No.:
- 2CSB202001R1630 DDA202 AC-63/0.03
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | DDA202 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Width | 70mm | |
| Depth | 76mm | |
| Height | 93mm | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Application | Residential | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series DDA202 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Width 70mm | ||
Depth 76mm | ||
Height 93mm | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Application Residential | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
The ABB RCD block DDA202 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. The rated current required for this RCD is the 63 A.
Ambient air temperature for operation is -25 to 55 °C
Related links
- Hager BF Series Residual Current Device 2-Pole Type AC 400V ac
- Hager BP Series Residual Current Device 2-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- Hager BPC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
- Legrand 4117 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac