Siemens 5SV53 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 800 A 400V ac

Subtotal (1 unit)*

$631.71

(exc. GST)

$694.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$631.71

*price indicative

RS Stock No.:
328-466
Mfr. Part No.:
5SV5346-6KL
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

5SV53

Range

SENTRON

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

UKCA, VDE, CE, EAC

Terminal Type

Screw

Height

90mm

Width

72mm

Depth

70mm

Breaking Capacity

800A

Earth Leakage Protection Type

Type A

Rated AC Voltage

400V ac

COO (Country of Origin):
DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.

4 poles

tripping fault current rated 30 mA

Type A

IP20 protection

Rated current 63A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy