ABB F200 Series Residual Current Device, 25A, 4-Pole, 30 mA, Type AC, 1 kA 400V ac
- RS Stock No.:
- 183-3636
- Mfr. Part No.:
- 2CSF204023R1250
- Brand:
- ABB
Subtotal (1 unit)*
$322.20
(exc. GST)
$354.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.20 |
*price indicative
- RS Stock No.:
- 183-3636
- Mfr. Part No.:
- 2CSF204023R1250
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008-1, IEC/EN 61008-2-1 | |
| Depth | 85mm | |
| Width | 70mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008-1, IEC/EN 61008-2-1 | ||
Depth 85mm | ||
Width 70mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- IT
ABB F200 Series RCD, 69mm Overall Length, DIN Rail Mount Mounting Style - 442041
This Residual Current Device (RCD) offers effective earth leakage protection, enhancing safety for both individuals and electrical installations. It is essential for electrical systems, mitigating potential hazards resulting from fault currents to earth. This device is particularly configured for applications where the neutral is positioned to the left, making it a suitable choice for various installation needs.
Features & Benefits
• Type AC circuit breaker protects against sinusoidal alternating faults
• 4-pole construction allows versatile application in three-phase systems
• Designed for DIN rail mounting for straightforward installation
• Rated for 30 mA sensitivity to improve user safety
• Sturdy design complies with IEC 61008 standards for dependability
Applications
• Suitable for commercial electrical installations to meet safety regulations
• Appropriate for residential environments requiring enhanced earth protection
• Ideal for systems requiring left-positioned neutral terminals
• Suitable for where continuous power is essential
What are the ambient temperature limits for operation?
The device functions effectively within a temperature range of -25°C to +55°C.
How does it handle fault currents?
The instantaneous tripping feature enables quick disconnection during fault conditions, minimising risk.
What type of connections does it utilise?
It employs screw terminals for secure and dependable electrical connections.
Related links
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type B, 1 kA 230V ac
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac