ABB DDA200 Series Residual Current Device, 25A, 2-Pole, 300 mA, Type AC, 1 kA 400V ac

Subtotal (1 unit)*

$333.25

(exc. GST)

$366.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.25

*price indicative

RS Stock No.:
183-3649
Mfr. Part No.:
2CSB202001R3250
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

2

Series

DDA200

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

RoHS, IEC/EN 61008

Terminal Type

Screw

Depth

93mm

Height

85mm

Width

69mm

Breaking Capacity

1kA

Tripping Mechanism

Electromagnetic

Rated AC Voltage

400V ac

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Application

Industrial, Residential

COO (Country of Origin):
IT
The RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. Applications: residential, commercial, industrial.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy