ABB F200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type B
- RS Stock No.:
- 289-1620
- Mfr. Part No.:
- 2CSF204568R1400
- Brand:
- ABB
Subtotal (1 unit)*
$1,215.25
(exc. GST)
$1,336.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,215.25 |
*price indicative
- RS Stock No.:
- 289-1620
- Mfr. Part No.:
- 2CSF204568R1400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
ABB F200 Series RCCB, 40A Current Rating, 30mA Trip Sensitivity - 2CSF204568R1400
This RCCB is an essential safety device in the electrical circuit protection category. Designed to operate at a current rating of 40A, it features a compact design with overall dimensions of 69 x 70 x 85 mm. This 4 Pole model ensures reliable electrical isolation and protection against earth faults.
Features & Benefits
• Instantaneous tripping for immediate fault response
• Trip sensitivity rated at 30mA for enhanced safety
• Convenient DIN rail mounting simplifies installation
• Screw terminal type ensures secure electrical connections
Applications
• Used with residential and commercial electrical systems
• Ideal for installation in distribution boards
• Recommended for circuits with variable frequency drives
• Suitable for requiring earth leakage protection
How does the device ensure safety in electrical installations?
It provides protection against earth leakage currents, significantly reducing the risk of electric shock or fire by tripping in the presence of a fault. This is crucial for ensuring user safety in both residential and commercial settings.
What installation considerations are important for optimal performance?
Proper mounting on a DIN rail, along with ensuring appropriate tightening torque of terminals to 2.8 N·m, is essential for optimal performance. Additionally, managing ambient temperature between -25°C to +70°C ensures it operates reliably.
What maintenance is required to ensure long-term functionality?
Regular checks on the terminal connections for corrosion or loosening are recommended. Ensuring that the operating environment remains within specified temperature and humidity ranges aids in maintaining the longevity of the RCCB.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type B, 1 kA 230V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.5 kA 400V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 440V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F