ABB RCBO, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type A, DS301C Range, 2CSR255163R Range

Subtotal (1 unit)*

$319.68

(exc. GST)

$351.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.68

*price indicative

RS Stock No.:
707-304
Mfr. Part No.:
2CSR255163R1064
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

6A

Product Type

RCBO

Range

DS301C

Series

2CSR255163R

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

240V

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

68mm

Width

17.6mm

Height

92mm

Standards/Approvals

IEC

Reset Actuator Type

Toggle Switch

Application

Overcurrent Protection

Tripping Mechanism

Electromagnetic

Breaking Capacity

6kA

COO (Country of Origin):
IT
The ABB Residual Current Circuit Breaker with Overcurrent Protection is designed to safeguard single-phase circuits against overload and short-circuit currents. It provides comprehensive protection by detecting sinusoidal alternating and direct pulsating earth fault currents, ensuring the safety of both the circuit and the end user. This device also offers protection against indirect contacts and additional safety against direct contacts, making it a reliable choice for electrical installations.

Protects against overload and short-circuit currents

Detects earth fault currents including sinusoidal alternating and direct pulsating types

Offers protection against both indirect and direct electrical contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy