RS Better World

Schneider Electric Vigi C120 Series Residual Current Device, 125A, 4-Pole, 30 mA, Type AC

Subtotal (1 unit)*

$1,696.59

(exc. GST)

$1,866.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,696.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
758-914
Mfr. Part No.:
A9N18578
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

125A

Number of Poles

4

Series

Vigi C120

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

RoHS

Height

95mm

Depth

73mm

Width

198mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Application

Residential

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric Add on residual current device enhances protection against earth leakage, making it Crucial for safety in electrical installations. Designed for easy integration, it effectively safeguards users and equipment from electrical faults.

Four-pole design ensures comprehensive protection in a single unit

Rated current of 125 A accommodates various electrical loads

Conforms to EN 61009 and IEC standards for reliable performance

IP20 rating guarantees safety in dry environments

Mechanical durability of 20,000 cycles ensures long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy