Schneider Electric Acti9 Active iDT40 Series Residual Current Device, 40A, 1-Pole, 30 mA, Voltage Independent 230V ac
- RS Stock No.:
- 238-3484
- Mfr. Part No.:
- A9TYA4640
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,234.50
(exc. GST)
$1,357.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,234.50 |
*price indicative
- RS Stock No.:
- 238-3484
- Mfr. Part No.:
- A9TYA4640
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Series | Acti9 Active iDT40 | |
| Range | Acti9 iDT40 AFDD | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Standards/Approvals | EN/IEC 61009-1, EN/IEC 61009-2-1, EN/IEC 62606 | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 73mm | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Series Acti9 Active iDT40 | ||
Range Acti9 iDT40 AFDD | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Standards/Approvals EN/IEC 61009-1, EN/IEC 61009-2-1, EN/IEC 62606 | ||
Height 91mm | ||
Width 36mm | ||
Depth 73mm | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type A-SI | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 series Arc fault detection add-on block has electrical data recording function like date and time. It comes with ON/OFF, fault trip and LED arc fault diagnostic indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. These contactors are compliant with standards such as EN/IEC 62606.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 10000 cycles
Ambient air temperature for operation is around -25 to 60 °C
Related links
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole, Threshold Tripping 230V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole 400V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Device 1-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iDT40 Series Residual Current Device 3-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iDT40 Series Residual Current Device 4-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iDT40 Series Residual Current Device 3-Pole Type AC, 1500 A
