Schneider Electric A9N Series Residual Current Circuit Breaker, 125A, 3-Pole, 300 mA, Type AC
- RS Stock No.:
- 654-560
- Mfr. Part No.:
- A9N18546
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,800.36
(exc. GST)
$1,980.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,800.36 |
*price indicative
- RS Stock No.:
- 654-560
- Mfr. Part No.:
- A9N18546
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 3 | |
| Series | A9N | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 3 | ||
Series A9N | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced add-on residual current device designed to enhance electrical safety by providing optimal earth leakage protection. Tailored for 3-phase systems, this device effectively monitors and detects leakages, ensuring a safe operating environment by tripping when necessary. With a sensitivity rating of 300mA and a rated current of 125A, the Acti9 Vigi C120 is ideal for use in both residential and commercial applications where reliable earth-leakage protection is paramount. Its robust construction and compliance with multiple standards ensure long-lasting durability and efficiency in safeguarding electrical installations.
Provides protection against earth leakage with a sensitivity rating of 300mA
Designed for 3-phase systems, ensuring suitability for a wide range of applications
Mounts easily onto a symmetrical DIN rail for quick and efficient setup
Manufactured with a robust white casing for visibility and modern aesthetics
Features a mechanical durability of 20,000 cycles, ensuring long-term reliability
Offers ambient operating temperatures from -5 to 60 °C, suitable for diverse environments
Includes tunnel type terminals for flexible wiring options, accommodating different conductor sizes
IP20 rating ensures protection against solid objects larger than 12mm, adding to safety
Environmentally responsible design compliant with EU RoHS directives
Related links
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A-HI
- Siemens 5SM36 Series Residual Current Circuit Breaker 2-Pole Type A, 1.25 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager CFC Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC
