Schneider Electric ComPacT NS Long Terminal Shield

Subtotal (1 unit)*

$429.23

(exc. GST)

$472.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.23

*price indicative

RS Stock No.:
245-007
Mfr. Part No.:
33629
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Long Terminal Shield

Product Type

Switch Disconnector Accessory

Series

ComPacT NS

Colour

White

Number of Poles

4

IP Rating

IP40

COO (Country of Origin):
FR
The Schneider Electric Long connection shield protects against direct contact with power circuit It insulates power connection points, particularly when cables with lugs are used. It can be mounted upstream and downstream of fixed devices. It allows to reach the clearance distance requested by IEC 60947-2 standard. It provides IP40 degree of protection and IK07 mechanical impact protection.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy