Hager BFC Series Residual Current Circuit Breaker, 125A, 4-Pole, 300 mA, Type AC
- RS Stock No.:
- 602-191
- Mfr. Part No.:
- BFC480E
- Brand:
- Hager
Subtotal (1 unit)*
$1,010.06
(exc. GST)
$1,111.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,010.06 |
*price indicative
- RS Stock No.:
- 602-191
- Mfr. Part No.:
- BFC480E
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | BFC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Width | 213mm | |
| Depth | 69mm | |
| Height | 103mm | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series BFC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Width 213mm | ||
Depth 69mm | ||
Height 103mm | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Circuit Breaker 3-Pole Type AC, 0.25 kA 400V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A-HI
